TMSTHS19-C0

Panduit
644-TMS644-THS19-C0
TMSTHS19-C0

製造商:

說明:
線纜紮帶支架 Cable Tie Mount, .75" (19.1mm) Stud, Impact Modified Weather Resistant Nylon, BL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$20.22 HK$20.22
HK$18.82 HK$188.20
HK$18.33 HK$366.60
HK$17.92 HK$896.00
HK$17.43 HK$1,743.00
HK$16.85 HK$3,370.00
HK$16.60 HK$8,300.00

商品屬性 屬性值 選擇屬性
Panduit
產品類型: 線纜紮帶支架
RoHS:  
TMSTHS
Cable Tie Mounts
Stud Mount
Nylon
1.99 in
50.5 mm
1 in
25.4 mm
品牌: Panduit
特徵: Weather Resistant
產品類型: Cable Tie Mounts
原廠包裝數量: 100
子類別: Wire & Cable Management
每件重量: 12 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

TMSTH/TMSTLH Cable Stud Tie Mounts

Panduit TMSTH/TMSTLH Cable Stud Tie Mounts are designed for use with cable ties to route and secure cable bundles, air, water, and hydraulic lines. These tie mounts are made of impact-modified weather-resistant nylon 6.6 that increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. The TMSTH/TMSTLH cable stud tie mounts are applied to bolts or studs with a light hammer blow or turning of the mount.