TLP291-4(GB,E)

Toshiba
757-TLP2914GBE
TLP291-4(GB,E)

製造商:

說明:
電晶體輸出光耦器 PHOTOCOUP QUAD TRANS 16-SOP COMP TLP281-

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,047

庫存:
3,047
可立即送貨
在途量:
4,000
預期27/3/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.67 HK$11.67
HK$6.69 HK$66.90
HK$6.05 HK$605.00
HK$5.15 HK$2,575.00
HK$4.65 HK$4,650.00
HK$4.55 HK$11,375.00
HK$4.29 HK$21,450.00
HK$4.20 HK$42,000.00
25,000 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$11.67
最小值:
1

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: 電晶體輸出光耦器
RoHS:  
SMD/SMT
SOIC-16
4 Channel
2500 Vrms
Phototransistor
100 %
400 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
170 mW
- 55 C
+ 110 C
TLP291-4
Tube
品牌: Toshiba
電流傳輸比: 400 %
產品類型: Transistor Output Optocouplers
原廠包裝數量: 50
子類別: Optocouplers
每件重量: 190 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

TLP290-4 & TLP291-4 Transistor Photocouplers

Toshiba TLP290-4 and TLP291-4 Half-Pitch 4-ch Transistor Photocouplers consist of a photo transistor, optically coupled to a gallium arsenide infrared-emitting diode. They are housed in an SO16 package, which offers a coupler with a very small and thin footprint. Toshiba TLP290-4 and TLP291-4 Half-Pitch 4-ch Transistor Photocouplers feature a wide operating temperature of -55°C to +110°C, making them suitable for high-density, surface-mounting applications such as programmable controllers and hybrid ICs.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.