TFSZ06052460-3310A2X

TDK
810-TFSZ060524600A2X
TFSZ06052460-3310A2X

製造商:

說明:
訊號調節 THIN FILM BALUN 2300-2700MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19,177

庫存:
19,177 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過19177會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.79 HK$2.79
HK$2.52 HK$25.20
HK$2.36 HK$59.00
HK$2.29 HK$229.00
HK$2.20 HK$550.00
HK$2.10 HK$1,050.00
HK$2.02 HK$2,020.00
HK$1.81 HK$9,050.00
完整捲(訂購多個10000)
HK$1.58 HK$15,800.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: 訊號調節
Signal Conditioning
Baluns
2.3 GHz to 2.69 GHz
100 Ohms
SMD/SMT
0202 (0605 metric)
- 40 C
+ 85 C
TFSZ
Reel
Cut Tape
品牌: TDK
插入損耗: 0.55 dB
安裝: Board Mount
原廠包裝數量: 10000
子類別: Filters
類型: Thin Film
零件號別名: TFSZ06052460-3310A2X -
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504319000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

TFS Thin-Film Baluns

TDK TFS Thin-Film Baluns feature a 729MHz to 2690MHz frequency range and a -40°C to +85°C operating temperature range. These baluns have a small size and compact design with 0.65mm x 0.5mm dimensions. TFS baluns offer an impedance range of 50Ω to 100Ω, come in a 0202 case size, and have 10dB minimum unbalanced port return loss. TDK TFS Thin-Film Baluns are suitable for various applications, including IoT, base transceiver stations (BTS), and customer premises equipment (CPE).