TESDH3V3B03P1Q0 M3G

Taiwan Semiconductor
821-TESDH3V3B03P1Q0M
TESDH3V3B03P1Q0 M3G

製造商:

說明:
ESD 保護二極體 / TVS 二極體 DFN0603-2L, 3.3V, 40W, 0.2pF, ESD Protection Diode & Array

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,144

庫存:
9,144 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.55 HK$2.55
HK$1.55 HK$15.50
HK$0.896 HK$89.60
HK$0.699 HK$349.50
HK$0.567 HK$567.00
HK$0.493 HK$2,465.00
完整捲(訂購多個10000)
HK$0.353 HK$3,530.00
HK$0.337 HK$6,740.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Taiwan Semiconductor
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Bidirectional
1 Channel
3.3 V
SMD/SMT
10.5 V
6.5 V
DFN-0603-2
4 A
40 W
0.35 pF
20 kV
20 kV
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Taiwan Semiconductor
產品: TVS Diodes
原廠包裝數量: 10000
子類別: ESD Protection Diodes / TVS Diodes
零件號別名: TESDH3V3B03P1Q0
每件重量: 0.247 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Bi-directional ESD Protection Diodes

Taiwan Semiconductor Bi-directional ESD Protection Diodes are clamping cells to protect power interfaces, one control line, or one low-speed data line in an electronic system. These diodes protect sensitive electronic components connected to power and control lines from over-voltage damage by lightning and Electrostatic Discharging (ESD). The proprietary clamping cells prevent over-voltage on the control/data/power lines during transient conditions and protect any downstream components. The ESD protection diodes feature a unique design and come in an ultra-small package saving board space. These halogen-free diodes are rated with level 1 moisture sensitivity per J-STD-020 and are RoHS-compliant.