TESD5V0V4UA RDG

Taiwan Semiconductor
821-TESD5V0V4UARDG
TESD5V0V4UA RDG

製造商:

說明:
ESD 保護二極體 / TVS 二極體 2510P10, 5V, 95W, 0.8pF, ESD Protection Diode & Array

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 28,451

庫存:
28,451 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.88 HK$2.88
HK$1.91 HK$19.10
HK$1.32 HK$132.00
HK$1.21 HK$605.00
HK$1.09 HK$1,090.00
完整捲(訂購多個3000)
HK$0.929 HK$2,787.00
HK$0.797 HK$4,782.00
HK$0.633 HK$5,697.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Taiwan Semiconductor
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
4 Channel
5 V
SMD/SMT
19 V
6 V
5 A
95 W
12 kV
17 kV
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Taiwan Semiconductor
產品: ESD Suppressors
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
零件號別名: TESD5V0V4UA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TESD ESD TVS Diodes

Taiwan Semiconductor TESD ESD Transient Voltage Suppressor (TVS) Diodes are uni-directional and bi-directional diodes with Electrostatic Discharge (ESD) rated clamping cells. These diodes are designed to protect electronic components that are connected to data and transmission lines from over-voltage damage due to ESD and lighting. The TESD ESD transient voltage suppressor diodes are RoHS compliant and halogen-Free according to IEC 61249-2-21. These diodes are used in the applications such as audio and video equipment, Digital Visual Interface (DVI), portable electronic devices, and touch panels.