TECS65F-5

Cosel
436-TECS65F-5
TECS65F-5

製造商:

說明:
機箱式電源 AC/DC Power Supply 65W 5V 10A Connector Type

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$783.04 HK$783.04
HK$763.06 HK$3,815.30
HK$735.28 HK$7,352.80
HK$653.82 HK$16,345.50
HK$628.91 HK$31,445.50
HK$604.91 HK$60,491.00

商品屬性 屬性值 選擇屬性
Cosel
產品類型: 機箱式電源
RoHS:  
50 W
85 VAC to 264 VAC
1 Output
5 VDC
10 A
Open Frame
3 kVAC
91.5 %
Industrial
76.2 mm (3 in)
25.4 mm (1 in)
27 mm (1.063 in)
TEC
品牌: Cosel
輸入頻率: 45 Hz to 66 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 10 C
安裝風格: Chassis
敞開的/內附的框架: Open Frame
封裝: Bulk
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
類型: Switching Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TECS/TEPS系列45W/65W電源供應器

Cosel TECS/TEPS系列45W/65W電源供應器是新一代高度緊湊、高效的工業應用電源供應器。這些電源供應器採用寬帶隙 (WBG) 氮化鎵 (GaN) 半導體、 高頻平面變壓器和增強型反激式拓撲等先進技術來實現高效率。12V和24V輸出版本能夠提供140%功率,以維持尖峰負載,效率高達93.5%。TECS/TEPS電源供應器受益於GaN在高頻開關中的性能,可在1" x 2.3" (25.4mm x 58.4mm) 封裝中提供45W和65W的功率。這些AC/DC電源為TEPS裝置提供了靈活性,並帶有用於PCB安裝的腳位,而TECS裝置則使用壓接式JST連接器。典型應用包括智能辦公設備、安全設備、支付終端、辦公室自動化設備、機床、工業打印機和顯示設備。