TB67H450AFNG,EL

Toshiba
757-TB67H450AFNGEL
TB67H450AFNG,EL

製造商:

說明:
電機/運動/點火控制器及驅動器 50V MOTOR DRIVER IC 3.5A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 170

庫存:
170
可立即送貨
在途量:
3,500
預期15/7/2026
工廠前置作業時間:
23
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.82 HK$6.82
HK$4.85 HK$48.50
HK$4.36 HK$109.00
HK$3.83 HK$383.00
HK$3.58 HK$895.00
HK$3.43 HK$1,715.00
HK$3.30 HK$3,300.00
完整捲(訂購多個3500)
HK$3.12 HK$10,920.00
HK$3.05 HK$21,350.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Brushed DC Motor Drivers
3.5 A
3.5 mA
- 40 C
+ 85 C
SMD/SMT
HSOP-8
Reel
Cut Tape
MouseReel
品牌: Toshiba
額定負載電壓: 24 V
輸出數: 2 Output
輸出電壓: 50 V
Pd - 功率消耗 : 2.85 W
產品類型: Motor / Motion / Ignition Controllers & Drivers
原廠包裝數量: 3500
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 50 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

Brushed DC Motor Driver ICs

Toshiba Brushed DC Motor Driver ICs provide a robust portfolio for various workhorse applications across industrial, consumer, healthcare, and automotive sectors. A vast array of applications is ideal for the devices, such as printers, actuators, locks, surveillance cameras, shades and blinds, dispensers, robotics, garage door openers, and H-Bridge latching relays.

TB67H45 Brushed Motor Drivers

Toshiba TB67H45 Brushed Motor Drivers are Pulse Width Modulation (PWM) chopper-type DC brushed motor drivers. These devices support PWM constant current drive and direct PWM drive. The TB67H45 Motor Drivers are fabricated using a BiCD process that integrates Bipolar, CMOS, and Double-diffused MOS (DMOS) devices on a single chip. The TB67H45 Motor Drivers feature a built-in output MOSFET with low on-resistance and a VCC regulator for the internal circuit operation. These devices also include error detection functions like thermal shutdown (TSD), over-current detection (ISD), and under-voltage lockout (UVLO). Both devices are rated at 50V output voltage with a maximum current of 3.5A.