TB3526N/TB3527N

3M Electronic Specialty
517-TB3526N/TB3527N
TB3526N/TB3527N

製造商:

說明:
電纜束 HOOK/LOOP FSTNR BLK 1 IN X 10 FT RUBBER

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$283.18 HK$283.18
HK$230.98 HK$1,847.84
HK$222.35 HK$5,336.40
HK$217.99 HK$12,207.44
HK$209.28 HK$21,765.12
HK$199.83 HK$51,156.48
504 報價

相似產品

3M Electronic Specialty MP3526N/MP3527N BLACK 1X5YD
3M Electronic Specialty
電纜束 HOOK LOOP 1" BK/RL

商品屬性 屬性值 選擇屬性
3M
產品類型: 電纜束
RoHS: N
Cable Ties
Hook and Loop Ties
Black
Nylon
10 ft
1 in
品牌: 3M Electronic Specialty
封裝: Bag
系列: SJ3526N, SJ3527N
原廠包裝數量: 8
子類別: Wire & Cable Management
零件號別名: TB3426/27 05111192007 7100025668
每件重量: 1.1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3919102055
JPHTS:
392690029
KRHTS:
3919100000
TARIC:
3926909790
MXHTS:
3919100100
ECCN:
EAR99

Hook & Loop & Dual Lock™ Reclosable Fasteners

3M Hook and Loop Fasteners and Dual Lock™ Reclosable Fasteners offer advanced closure alternatives to zippers, screws, snaps, hooks, etc. Hook and Loop Fasteners consist of hooks and loops which engage to form a quick fastening attachment. They offer greater design flexibility, faster product assembly, smoother and cleaner exterior surfaces, and improved product performance in many applications by simply pulling the strips apart by hand to disengage. Hook and Loop Fasteners are available in nylon or polyester and a variety of thicknesses.