TAV1-541NM+

Mini-Circuits
139-TAV1-541NM+
TAV1-541NM+

製造商:

說明:
RF MOSFET晶體管 SMT Low Noise Amplifier, 45 MHz - 6 GHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 537

庫存:
537 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$141.06 HK$141.06
HK$20.55 HK$205.50
HK$20.06 HK$1,003.00
HK$19.65 HK$3,930.00
完整捲(訂購多個500)
HK$16.77 HK$8,385.00
HK$16.69 HK$16,690.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: RF MOSFET晶體管
RoHS:  
N-Channel
GaAs
60 mA
4 V
45 MHz to 6 GHz
8.9 dB
20.3 dBm
- 40 C
+ 85 C
SMD/SMT
1.4 mm x 1.2 mm
Reel
Cut Tape
MouseReel
品牌: Mini-Circuits
互導 - 最小值: 392 mS
通道數: 1 Channel
Pd - 功率消耗 : 360 mW
產品類型: RF MOSFET Transistors
系列: TAV1
原廠包裝數量: 500
子類別: MOSFETs
Vgs - 閘極-源極電壓: + 480 mV
Vgs th - 門源門限電壓 : 260 mV
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

TAV1 Transistors

Mini-Circuits TAV1-331NM+ and TAV1-541NM+ Transistors are designed with highly repeatable D-pHEMT and E-pHEMT technology in a small 1.4mm x 1.2mm package. The transistors feature a low noise figure, a high gain, and a high output IP3, which makes them ideal for sensitive receivers in communications systems. Mini-Circuits TAV1-331NM+ and TAV1-541NM+ Transistors provide a non-ferrous package leadframe that is non-magnetic for use in MRI and other magnetic-sensitive applications. The transistors are also utilized in 5G MIMO radio systems, Wi-Fi® 6, tactical radio, and orthogonal frequency-division multiplexing (OFDM) applications.