T60404-N4644-X030

Vacuumschmelze
983-T60404-N4644X030
T60404-N4644-X030

製造商:

說明:
電流感測器 - 工業用 Current Sensor 200A pri open +/-15V pnl

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
22 週 工廠預計生產時間。
最少: 252   多個: 18
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$482.76 HK$121,655.52

商品屬性 屬性值 選擇屬性
Vacuumschmelze
產品類型: 電流感測器 - 工業用
RoHS:  
200 A
Closed Loop
5 us
0.5 %
0 Hz to 50 kHz
品牌: Vacuumschmelze
芯體大小: 13 mm X 30 mm
高度: 56 mm
長度: 56 mm
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 15 V
輸出類型: 100 mA
封裝: Bulk
產品類型: Industrial Current Sensors
系列: T60404
原廠包裝數量: 1
子類別: Sensors
公司名稱: VITROPERM
類型: Current Sense Module
寬度: 46 mm
每件重量: 170.412 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9030339000
USHTS:
9030333400
TARIC:
9030332090
ECCN:
EAR99

1000A High-Current Industrial Sensors

Vacuumschmelze 1000A High Current Industrial Sensors are designed for a current of up to 1000Arms with a measuring range of up to 2500Apeak. These VAC Industrial Current Sensors offer low offset and gain errors, low temperature drift, and excellent long-term stability. These sensors also offer low power consumption due to PWM compensation current drive stage. They also offer excellent dynamic properties (rise time, pulse response) due to a low winding capacity of the compensation current winding.

Current Sensors

Vacuumschmelze (VAC) Current Sensors utilize amorphous field detector technology which makes the sensor more accurate and also improves linear performance with changes in temperature. The main function of VAC Current Sensors is measuring currents from DC up to high frequencies (approximately 200kHz).  These sensors contain a galvanic separation between the primary circuit and the output signal (according to EN 50178 or EN 61800) and typical currents range from a few amperes up to several hundred amperes full range. Some sensor types can measure more than 1000 ampere peak current. The accuracy of the VAC current sensors lies in the range of <1% of the nominal current. The VAC-invented measuring principle of the closed-loop sensor with magnetic probe as a zero field detector is distinguished by maximum precision of the current detection. The detected currents range from 6Arms to 700Arms.