T60404-B4658-X029

Vacuumschmelze
983-T60404-B4658X029
T60404-B4658-X029

製造商:

說明:
板上安裝電流感測器 Pulse Current Transf 35A 1:100 3.5mm p

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,268

庫存:
6,268 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$39.21 HK$39.21
HK$33.04 HK$165.20
HK$30.74 HK$307.40
HK$27.87 HK$696.75
HK$25.89 HK$1,294.50
HK$24.08 HK$2,408.00
HK$20.55 HK$9,062.55
HK$19.89 HK$17,542.98
HK$18.99 HK$50,247.54

商品屬性 屬性值 選擇屬性
Vacuumschmelze
產品類型: 板上安裝電流感測器
RoHS:  
35 A
Closed Loop
20 us
0.5 %
100 kHz
Analog - Current
品牌: Vacuumschmelze
芯體大小: 5 mm
高度: 19 mm
長度: 16.8 mm
最高工作溫度: + 70 C
最低工作溫度: - 25 C
封裝: Bulk
產品類型: Board Mount Current Sensors
系列: T60404
原廠包裝數量: 441
子類別: Sensors
公司名稱: VITROPERM
類型: Pulse Current Transformer
寬度: 9 mm
每件重量: 7 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
9030339000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99

Current Sensors

Vacuumschmelze (VAC) Current Sensors utilize amorphous field detector technology which makes the sensor more accurate and also improves linear performance with changes in temperature. The main function of VAC Current Sensors is measuring currents from DC up to high frequencies (approximately 200kHz).  These sensors contain a galvanic separation between the primary circuit and the output signal (according to EN 50178 or EN 61800) and typical currents range from a few amperes up to several hundred amperes full range. Some sensor types can measure more than 1000 ampere peak current. The accuracy of the VAC current sensors lies in the range of <1% of the nominal current. The VAC-invented measuring principle of the closed-loop sensor with magnetic probe as a zero field detector is distinguished by maximum precision of the current detection. The detected currents range from 6Arms to 700Arms.

Current Transformers

Vacuumschmelze offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC current transformers for electronic electricity meters are a new series of DC-tolerant VITROPERM® CTs with high linearity performance and a very compact design.

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.