T60403-K5032-X102

Vacuumschmelze
983-T60403-K5032X102
T60403-K5032-X102

製造商:

說明:
音頻變壓器/訊號變壓器 PLC Transf PTH 0.7mH 1:1:2 135:135:230

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,201

庫存:
10,201 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個200)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$32.55 HK$32.55
HK$24.58 HK$245.80
HK$23.43 HK$585.75
HK$21.95 HK$1,097.50
HK$20.96 HK$2,096.00
完整捲(訂購多個200)
HK$19.97 HK$3,994.00
HK$19.40 HK$7,760.00
HK$18.74 HK$18,740.00
HK$17.43 HK$41,832.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vacuumschmelze
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
SMD/SMT
10 kHz to 1 MHz
700 uH
6.5 kV
- 40 C
+ 85 C
Single
PowerLine - PLC Metering
16.6 mm
13.2 mm
10 mm
T60403
Reel
Cut Tape
MouseReel
品牌: Vacuumschmelze
濕度敏感: Yes
初級電阻: 135 mOhms
產品類型: Audio & Signal Transformers
次級線圈電阻: 230 mOhms
屏蔽: Unshielded
原廠包裝數量: 200
子類別: Transformers
每件重量: 6.852 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8517700000
ECCN:
EAR99

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Isolation Transformers for Narrowband PLC Systems

Vacuumschmelze (VAC) offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. The VAC range of powerline transformers was designed specifically for Advanced Metering Management (AMM) systems and is ideally suited for smart metering applications via the conventional supply network system.