T3DSOH1202

Teledyne LeCroy
940-T3DSOH1202
T3DSOH1202

製造商:

說明:
手持示波鏡 200 MHz, 1 GS/s Single Channel, 2 CH, 12 Mpts/Ch, HH DSO, 5.6" Color Display

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$29,386.50 HK$29,386.50

商品屬性 屬性值 選擇屬性
Teledyne LeCroy
產品類型: 手持示波鏡
200 MHz
500 MSa/s
5.6 in TFT LCD
Handheld Oscilloscope
品牌: Teledyne LeCroy
電纜類型: USB
高度: 68 mm
接口類型: USB
長度: 276 mm
通道數: 2 Channel
產品類型: Oscilloscopes
原廠包裝數量: 1
子類別: Test Equipment
寬度: 168 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030201000
ECCN:
3A992

T3DSOH1x Handheld Oscilloscopes

Teledyne LeCroy T3DSOH1x Handheld Oscilloscopes feature a large, bright 5.6-inch TFT LCD display with 640 X 480 resolution at 100MHz and 200MHz bandwidth. These oscilloscopes support 256-level intensity grading, color temperature display modes, and SCPI remote control commands. The T3DSOH1x handheld oscilloscopes offer up to 12Mpts of acquisition memory and a vertical range of 2mV/div to 100V/div. These oscilloscopes consist of CAT III 600V/CAT II 1000V-rated isolated inputs. The oscilloscopes capture waveform rates up to 100,000wfm/s. These oscilloscopes consist of 38 automatic measurement parameters, intelligent trigger, serial bus trigger, video trigger/HDTV, and decoding for IIC, SPI, UART, CAN, and LIN protocols. The T3DSOH1x oscilloscopes are used for field testing, automotive, R&D, and industrial maintenance.