T3DMM4-5

Teledyne LeCroy
940-T3DMM4-5
T3DMM4-5

製造商:

說明:
數位萬用電錶 4.5DIGIT 150MEAS/SEC TRUE RMS DMM

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9,337.51 HK$9,337.51

商品屬性 屬性值 選擇屬性
Teledyne LeCroy
產品類型: 數位萬用電錶
RoHS:  
Multimeters
Bench
4 1/2 Digit
True RMS
品牌: Teledyne LeCroy
產品類型: Multimeters
系列: T3DM
原廠包裝數量: 1
子類別: Test Equipment
每件重量: 4.714 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9030320000
USHTS:
9030390100
ECCN:
EAR99

T3DMMx-5 Digital Multimeters

Teledyne Lecroy T3DMMx-5 Digital Multimeters are dual-display digital desktop multimeters that provide a rich and powerful feature set. These digital multimeters offer a wide measurement range with high sensitivity, resulting in accurate temperature measurements and remote control accessibility for measurements. These multimeters include tools for debugging like low-level measurements, high sensitivity ranges, built-in cold terminal thermal compensation, and support for USB devices, USB hosts, and LAN. The T3DMMx-5 multimeters offer a 4.3" TFT-LCD dual display with a Chinese and English menu. These multimeters also feature a built-in front panel accessible help system and file management resulting in a user-friendly design. These T3DMMx-5 digital multimeters also feature 1Gb flash memory for mass storage configuration.