T22C106K125CZS

Vishay / Sprague
74-T22C106K125CZS
T22C106K125CZS

製造商:

說明:
鉭電容 - 液態 10uF 10% 125V C Case

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個100)
HK$1,062.52 HK$106,252.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 鉭電容 - 液態
RoHS:  
10 uF
125 VDC
SMD/SMT
9 mm (0.354 in)
C Case
10 %
5.5 Ohms
7.1 mm
7.4 mm
- 55 C
+ 85 C
T22
Reel
品牌: Vishay / Sprague
泄漏電流: 1 uA
產品: Wet Tantalum Capacitors
產品類型: Tantalum Capacitors
紋波電流: 832 mA
原廠包裝數量: 100
子類別: Capacitors
類型: Tantalum Metal Case with Glass-to-Tantalum Hermetic Seal
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Wet Tantalum Capacitors

Vishay / Sprague Wet Tantalum Capacitors feature a broad capacitance range of 10μF to 22,000μF and working voltages of 6.3VDC to 125VDC at +85°C. These capacitors are available in high temperature (+200°C) or MIL-SPEC variants such as DLA 10004, DLA 15005, DLA 93026, and M39006/09/21 (CLR65 / CLR69). Termination options include axial, radial, and SMD/SMT. Vishay / Sprague Wet Tantalum Capacitors are ideal for a wide variety of applications, including energy storage, industrial, avionics / military / aerospace, petroleum exploration, high temperature, and high stress environments.

T22貼片液態鉭電容器

Vishay/Sprague T22貼片液態鉭電容器專為提升性能與高可靠性而設計,配備鉭金屬外殼與玻璃-鉭氣密密封結構。Vishay/Sprague T22貼片液態鉭電容器的工作溫度範圍為-55°C至+85°C(降壓至+125°C),電容範圍可達110μF。該系列產品具有300個熱循環的熱沖擊能力,專為航空電子和航空航天應用而設計。            

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.