T2100182201-000

TE Connectivity
571-T2100182201-000
T2100182201-000

製造商:

說明:
矩形密爾規格連接器 BPSC-12/2/4-F

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 168

庫存:
168 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$41.68 HK$41.68
HK$37.89 HK$378.90
HK$36.25 HK$906.25
HK$34.77 HK$1,668.96
HK$33.37 HK$3,737.44
HK$29.18 HK$7,470.08
HK$28.36 HK$14,520.32
HK$24.17 HK$24,363.36
HK$23.67 HK$59,459.04

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 矩形密爾規格連接器
RoHS:  
Contact Inserts
18 Position
Crimp
Panel Mount
Socket (Female)
Straight
品牌: TE Connectivity
外殼材料: Polyethylene Terephthalate (PET)
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Rectangular MIL Spec Connectors
原廠包裝數量: 16
子類別: MIL-Spec / MIL-Type
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

BESS 堆疊式混合連接器

TE Connectivity's (TE) BESS Stacked Hybrid Connectors feature heavy-duty connectors (HDC), ideal for battery energy storage system (BESS) applications. The connectors provide a hybrid design for safer, more reliable, and more flexible connections. The TE BESS Stacked Hybrid Connectors are constructed with an improved electrical-conductive material, which provides excellent terminal conductivity and lower temperature rise. The connectors use a floating design that automatically corrects position within a ±2.4mm circle and provides ≥5mm contact insertion overlap. The stacked hybrid connectors operate up to 500 mating cycles and are UL 4128, TUV, CE, and RoHS compliant.