T2100182101-000

TE Connectivity
571-T2100182101-000
T2100182101-000

製造商:

說明:
矩形密爾規格連接器 BPSC-12/2/4-M

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 64

庫存:
64 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$34.85 HK$34.85
HK$31.56 HK$315.60
HK$30.33 HK$7,764.48
HK$29.10 HK$14,899.20
HK$27.13 HK$27,347.04
HK$24.91 HK$62,573.92
5,008 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 矩形密爾規格連接器
RoHS:  
Contact Inserts
18 Position
Crimp
Panel Mount
Pin (Male)
Straight
品牌: TE Connectivity
外殼材料: Polyethylene Terephthalate (PET)
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Rectangular MIL Spec Connectors
原廠包裝數量: 16
子類別: MIL-Spec / MIL-Type
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
USHTS:
8538908180
TARIC:
8536699099
ECCN:
EAR99

BESS 堆疊式混合連接器

TE Connectivity's (TE) BESS Stacked Hybrid Connectors feature heavy-duty connectors (HDC), ideal for battery energy storage system (BESS) applications. The connectors provide a hybrid design for safer, more reliable, and more flexible connections. The TE BESS Stacked Hybrid Connectors are constructed with an improved electrical-conductive material, which provides excellent terminal conductivity and lower temperature rise. The connectors use a floating design that automatically corrects position within a ±2.4mm circle and provides ≥5mm contact insertion overlap. The stacked hybrid connectors operate up to 500 mating cycles and are UL 4128, TUV, CE, and RoHS compliant.