SST-10-FR-B130-H730

Luminus Devices
896-SST10FRB130H730
SST-10-FR-B130-H730

製造商:

說明:
單色LED Far Red LED 730 nm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,346

庫存:
1,346 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$17.34 HK$17.34
HK$12.41 HK$124.10
HK$9.37 HK$937.00
HK$8.11 HK$4,055.00
完整捲(訂購多個1000)
HK$7.69 HK$7,690.00
HK$7.32 HK$14,640.00
HK$6.92 HK$34,600.00
HK$6.67 HK$66,700.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

相似產品

New Energy LST1-01G01-FRD1-00
New Energy
單色LED Far Red LEDs 730 nm, Starboard SST-10

商品屬性 屬性值 選擇屬性
Luminus Devices
產品類型: 單色LED
RoHS:  
Red LEDs
SMD/SMT
1414 (3535 metric)
730 nm
Far Red
310 mW
350 mA
2.1 V
3 W
Colorless
2.6 mm
Dome
Clear
Reel
Cut Tape
MouseReel
品牌: Luminus Devices
高度: 1.9 mm
長度: 3.45 mm
最高工作溫度: + 100 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 1000
子類別: LEDs
類型: Single Color LEDs
視角: 130 deg
寬度: 3.45 mm
每件重量: 848 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SST-10 Horticulture LEDs

Luminus Devices SST-10 Horticulture LEDs are compact, powerful light sources with excellent wall-plug efficiencies combined with industry-leading thermal resistance. The Luminous Devices SST-10 LEDs are suitable for demanding horticulture lighting applications. The LEDs are also ideal for typical accent and effect lighting applications, life sciences/medical, machine vision, and surveillance systems/CCTV.

SST-10 Infrared & Far Red LEDs

​Luminus Devices SST-10 Infrared and Far Red LEDs have a high power density and uniform emission with excellent wall-plug efficiencies. The SST-10 IR LEDs have an industry-leading thermal resistance for a compact, powerful light source suitable for demanding applications. Typical applications for the Luminus Devices SST-10 include horticulture, surveillance systems/CCTV, license plate scanning, automotive sensing, machine vision, and night vision.