SSM6K407TU,LF

Toshiba
757-SSM6K407TULF
SSM6K407TU,LF

製造商:

說明:
MOSFET Small Signal MOSFET N-ch VDSS=60V, VGSS=+/-20V, ID=2.0A, RDS(ON)=0.44Ohm @ 4V, in UF6 package

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.01 HK$5.01
HK$3.08 HK$30.80
HK$1.97 HK$197.00
HK$1.50 HK$750.00
HK$1.37 HK$1,370.00
完整捲(訂購多個3000)
HK$1.07 HK$3,210.00
HK$0.986 HK$5,916.00
HK$0.945 HK$8,505.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
UDFN-6
N-Channel
1 Channel
60 V
2 A
440 mOhms
- 20 V, 20 V
2 V
6 nC
- 55 C
+ 150 C
500 mW
Enhancement
AEC-Q101
MOSV
Reel
Cut Tape
MouseReel
品牌: Toshiba
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品類型: MOSFETs
系列: SSM6K
原廠包裝數量: 3000
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 150 ns
標準開啟延遲時間: 30 ns
每件重量: 8.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

CNHTS:
8541210000
USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99

MOSV MOSFETs

Toshiba MOSV MOSFETs are N-channel MOSFETs offered in logic-level gate drive and low-voltage gate drive variants. These Toshiba devices provide a drain-source breakdown voltage (VDS) range from 50V to 60V and a gate-source voltage (VGS) range from 4V to 20V. Toshiba MOSV MOSFETs are offered in UFM, UF6, TSOP6F, and SOT-23F packages for design flexibility.