SRU6025-680Y

Bourns
652-SRU6025-680Y
SRU6025-680Y

製造商:

說明:
功率電感器 - SMD 68uH 30% SMD 6025

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 595

庫存:
595 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個600)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$8.30 HK$8.30
HK$7.12 HK$71.20
HK$6.53 HK$163.25
HK$5.29 HK$529.00
HK$4.99 HK$1,247.50
完整捲(訂購多個600)
HK$4.27 HK$2,562.00
HK$3.52 HK$4,224.00
HK$3.49 HK$8,376.00
HK$3.42 HK$16,416.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 功率電感器 - SMD
RoHS:  
6025
Shielded
68 uH
30 %
800 mA
365 mOhms
- 40 C
+ 125 C
10
8 MHz
Standard
6.5 mm
6.2 mm
2.5 mm
Ferrite
SRU6025
Reel
Cut Tape
MouseReel
應用: Power
品牌: Bourns
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 600
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 2.52 MHz
每件重量: 300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

SRU Octagonal Shielded Power Inductors

Bourns SRU Octagonal Shielded Power Inductors feature a unique octagonal shape that delivers higher ratings at the same size as traditional square, round, or oval inductors. These octagonal inductors can be scaled in terms of inductance and current rating without changing the footprint, only the height of the device changes. Available in sizes from 2mm to 10mm, the Bourns SRU series is comprised of 23 models with body heights from 0.9mm to 6.3mm. These Octagonal Shielded Power Inductors are ideal for input/output of DC/DC converters and power supplies for portable communication equipment, camcorders, LCD TVs, and car radios. Bourns SRU Octagonal Shielded Power Inductors are available in a wide variety of inductance ranges, sizes, and voltages.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.