SPD08-060-L-RB-TR

3M Electronic Solutions Division
517-SPD08-060-LRB-TR
SPD08-060-L-RB-TR

製造商:

說明:
標準卡緣連接器 SPD08, 60P, w/ Latch .76umAU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$59.27 HK$29,635.00
HK$59.02 HK$59,020.00
2,500 報價

商品屬性 屬性值 選擇屬性
3M
產品類型: 標準卡緣連接器
RoHS:  
Contacts
Gold
SPD08
品牌: 3M Electronic Solutions Division
觸點材料: Copper Alloy
额定电流: 3 A
最高工作溫度: + 125 C
最低工作溫度: - 55 C
封裝: Each
產品類型: Standard Card Edge Connectors
原廠包裝數量: 500
子類別: Card Edge Connectors
額定電壓: 50 V
零件號別名: XF003825627
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SPD08 Connectors

3M™ SPD08 High-Speed Card-Edge Connectors are now available with 20 to 200 contact positions. 3M™ SPD08 High-Speed Card-Edge Connectors are board-to board connectors suitable for use in mezzanine board stacking designs requiring transmission of high-speed (up to 15Gbps), high density, controlled impedance signals as well as wire-to-board designs requiring transmission of high speed signals (up to 25Gbps). SPD08 features a high density 0.8mm pitch, two-row design to conserve board space and simplify trace routing. These connectors offer flexible stacking height (16-40mm) with the use of a PCB intermediate riser card. The embedded ground plane with riser card limits row-to-row crosstalk and enhances signal integrity. SPD08 supports XAUI, PCI Express (Gen 1/2/3), SATA, and other application speeds. The 3M SPD08 High-Speed Card-Edge Connectors are well-suited for datacom systems, enterprise servers, telecommunications equipment, and defense and test applications.