SP-L-0100-103-3%-ST

Spectra Symbol
744-SP-L-0100-1033ST
SP-L-0100-103-3%-ST

製造商:

說明:
板機接口移動感應器和位置傳感器 SoftPot 100mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 112

庫存:
112 可立即送貨
數量超過112會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$116.81 HK$116.81
HK$97.98 HK$979.80
HK$90.09 HK$1,801.80
HK$86.80 HK$4,340.00
HK$82.12 HK$8,212.00
HK$75.46 HK$15,092.00
HK$72.50 HK$36,250.00
HK$68.72 HK$68,720.00
2,000 報價

商品屬性 屬性值 選擇屬性
Spectra Symbol
產品類型: 板機接口移動感應器和位置傳感器
RoHS:  
Linear Position Sensors
Analog - Voltage
+ 50 C
- 40 C
Adhesive Mount
Linear Position
Resistive
品牌: Spectra Symbol
產品類型: Board Mount Motion & Position Sensors
系列: SoftPot
原廠包裝數量: 100
子類別: Sensors
公司名稱: SoftPot
每件重量: 8.006 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99

SoftPot Membrane Potentiometer Sensor

Spectra Symbol offers the SoftPot Membrane Potentiometer Sensor for universal position sensing in linear-stroke applications such as seat position, actuator position, handheld medical device location and switch, electronic musical instrumentation, and other position feedback devices. Features of the Spectra Symbol SoftPot include a 0.5mm height with lengths extending 12.5mm to 1,000mm in length. 3M pressure sensitive adhesive (PSA) securely bonds to the host and is IP65 rated - dust proof and water proof for intense spray. Spectra Symbol's SoftPot Membrane Potentiometer Sensors are currently a medical standard in the healthcare industry, as well as in many industrial applications. An inexpensive and low form-factor way to achieve full travel position sensing.

Linear Position Sensor Potentiometers

Spectra Symbol Linear Position Sensor Potentiometers consist of SoftPot, ThinPot, HotPot, and MagenetoPot potentiometers. These potentiometers come with the IP64 debris-proof, splash-proof, and IP65 dustproof, waterproof (intense spray) ratings.