SM8TAT2SA-NA

Lantronix
515-SM8TAT2SA-NA
SM8TAT2SA-NA

製造商:

說明:
乙太網路供電 - PoE - 工業用產品 Smart Managed PoE+ Switch, 8-port Gigabit PoE+, 2-port 100/1000 SFP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,575.86 HK$3,575.86

商品屬性 屬性值 選擇屬性
Lantronix
產品類型: 乙太網路供電 - PoE - 工業用產品
RoHS:  
PoE Switches
10 Port
100 VAC to 240 VAC
130 W
Rack Mount
20 Gb/s
Included
品牌: Lantronix
直流電輸出連接器: RJ45 Connector
高度: 44 mm
長度: 242 mm
最高工作溫度: + 50 C
最低工作溫度: 0 C
封裝: Bulk
產品類型: Power over Ethernet - PoE
原廠包裝數量: 1
子類別: Power Supplies
類型: Smart Managed PoE+ Switch
寬度: 220 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620080
ECCN:
5A991.b.1

SMTATSA Smart Managed Ethernet PoE+ Switches

Lantronix SMTATSA Smart Managed Ethernet PoE+ Switches with Percepxion™ software platform offer comprehensive device life cycle management, enterprise application integration, and data analytics. These switches feature DMS that provide advanced configuration and management of all IP addressable devices in the network. Includes a graphical network topology, floor map creator, device map view, traffic monitoring, and network diagnostics for troubleshooting. The SMTATSA smart managed PoE+ switches operate at 100VAC to 240VAC input voltage range, 0°C to 50°C temperature range, 6KV surge protection, and 10% to 90% non-condensing humidity. Typical applications include IP surveillance, PoE lighting, smart building, and digital signage.