SM230508-3

DB Unlimited
497-SM230508-3
SM230508-3

製造商:

說明:
揚聲器及變頻器

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,738

庫存:
1,738 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$20.22 HK$20.22
HK$15.86 HK$158.60
HK$14.47 HK$289.40
HK$13.48 HK$674.00
HK$12.58 HK$1,258.00
HK$12.25 HK$2,450.00
HK$10.77 HK$5,385.00
HK$10.19 HK$10,190.00
HK$10.11 HK$20,220.00

商品屬性 屬性值 選擇屬性
DB Unlimited
產品類型: 揚聲器及變頻器
RoHS:  
Speakers
Dynamic
Flush Mount
595 Hz
96 dBA
8 Ohms
500 mW
Round
Wire Leads
- 20 C
+ 70 C
23 mm
Polyethylene Terephthalate (PET)
品牌: DB Unlimited
尺寸: 23 mm x 5 mm
高度: 5 mm
高度 – 英吋: 0.196 in
高度 – 毫米: 5 mm
產品類型: Speakers & Transducers
系列: SM
原廠包裝數量: 100
子類別: Audio Devices
每件重量: 25.292 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

SM Speakers

DB Unlimited SM series speakers are micro speakers that bring higher power with less distortion to small or handheld devices. DB Unlimited SM series speakers feature devices that handle up to 1.5W, delivering full-range solutions in space-saving designs. These speakers allow immersive interactions with the simplest and smallest Internet of Things (IoT) devices.

Speakers

DB Unlimited Speakers are offered in a wide array of sizes and frequency ranges, and in oval, round rectangle, or square shapes. The sound pressure levels of this series vary from 72dBA to 108dBA at 10cm, with impedance values up to 150Ω. Mounting options include flush, frame, and surface mount. DB Unlimited Speakers are suitable for medical, transportation, fire/safety/security applications, and consumer devices.