SM1206UV-400-IL

Bivar
749-SM1206UV-400-IL
SM1206UV-400-IL

製造商:

說明:
UV LED Blue SMD UV 400nm Water Clear

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,334

庫存:
8,334 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.41 HK$6.41
HK$6.36 HK$63.60
HK$6.13 HK$3,065.00
HK$5.80 HK$5,800.00
完整捲(訂購多個3000)
HK$5.37 HK$16,110.00
HK$5.15 HK$30,900.00
HK$4.91 HK$44,190.00
24,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
BIVAR
產品類型: UV LED
RoHS:  
UV LEDs (Ultraviolet)
1206 (3216 metric)
Top View
Ultraviolet (UV)
20 mA
3.7 V
400 nm
650 ucd
30 deg
100 mW
3.2 mm
1.4 mm
1.6 mm
- 30 C
+ 85 C
Colorless
2 mm x 1.6 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
品牌: Bivar
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: UV LEDs (Ultraviolet)
原廠包裝數量: 3000
子類別: LEDs
類型: Low Power LEDs
每件重量: 20 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

UV Standard LEDs

BIVAR Ultraviolet (UV) Standard LEDs include Thru-Hole and Surface Mount (SMD) options. Bivar UV LEDs include the TZ series and SM1206 devices. The TZ series features peak wavelengths in the highly desirable ranges from 390 to 450 nm with a tight tolerance of ± 2.5 nm. These BIVAR UV LEDs also have a built-in Zener Diode that provides circuit protection against ESD. BIVAR SM1206 devices are blue 395 to 405 nm SMD UV LEDs.