SLT-1000

Bel Signal Transformer
530-SLT-1000
SLT-1000

製造商:

說明:
電力變壓器 50\60 Hz, Laminated Lighting Transformer

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,316.07 HK$2,316.07
HK$2,125.86 HK$21,258.60
HK$2,022.53 HK$50,563.25
50 報價

商品屬性 屬性值 選擇屬性
Bel
產品類型: 電力變壓器
RoHS:  
277 VAC
120 V
1 kVA
8.33 A
Chassis
Single Primary Winding
Single Secondary Winding
124.2 mm
144.78 mm
133.4 mm
SLT
品牌: Bel Signal Transformer
操作頻率: 60 Hz
產品類型: Power Transformers
原廠包裝數量: 1
子類別: Transformers
終端類型: Screw
類型: Stepdown Transformer
每件重量: 10 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8504320090
ECCN:
EAR99

SLT Isolated 277V / 120V Step-Down Transformers

Signal Transformer / Bel SLT Isolated 277V / 120V Step-Down Transformers allow installers to derive a fully isolated 120V source from a 277V line. These transformers have UL, CSA, VDE, and IEC approvals and meet Class F insulation system (+155°C) requirements. The touch-safe terminals (IP20 type) offer a screw/binding clamp for hard wiring as well as 3/16” and 1/4” fast-on connections. The SLT series offers power ratings of 300VA, 450VA, 600VA, and 1000VA. Ideal applications include power task lighting and service receptacles.