SLLN4002CL

Bulgin
167-SLLN4002CL
SLLN4002CL

製造商:

說明:
光電感測器 Light on op PNP Out 40mm dist w Cbl term

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 22

庫存:
22 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
數量超過22會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$568.58 HK$568.58
HK$540.38 HK$27,019.00
HK$527.07 HK$52,707.00

商品屬性 屬性值 選擇屬性
Bulgin
產品類型: 光電感測器
RoHS:  
Diffuse Reflective
2 mm to 40 mm
PNP
Cable
12 VDC
24 VDC
- 10 C
+ 50 C
品牌: Bulgin
高度: 4.5 mm
IP額定值: IP67
長度: 30 mm
工作電源電壓: 12 VDC to 24 VDC
封裝: Bulk
產品類型: Photoelectric Sensors
系列: Photoelectric Sensor
原廠包裝數量: 25
子類別: Sensors
寬度: 16 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541498000
TARIC:
8541409000
ECCN:
EAR99

Photoelectric Automation Sensors

Bulgin Photoelectric Automation Sensors can detect an object's distance, presence, or absence using a light transmitter and a photoelectric receiver. The slim line sensors feature a simple, secure, and efficient design, achieving a watertight and dustproof seal to any standard M5 interface. The design only requires one sensor per system instead of using other technologies, such as retro-reflective or through beams. The components feature a highly robust casing material of Stainless Steel 316 and can withstand high degrees of physical impact. Bulgin Photoelectric Automation Sensors are a cost-effective and flexible sensing solution for manufacturing automation and industrial automation sensing operations.