SKY67023-396LF

Skyworks Solutions, Inc.
873-SKY67023-396LF
SKY67023-396LF

製造商:

說明:
RF放大器 2.0-3.0GHz NF .89dB Gain 17.3dB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$15.95 HK$47,850.00
HK$15.62 HK$93,720.00

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: RF放大器
RoHS:  
2 GHz to 3 GHz
5 V
100 mA
17.3 dB
0.89 dB
Low Noise Amplifiers
SMD/SMT
DFN-8
GaAs
3.2 dBm
39.5 dBm
- 55 C
+ 100 C
SKY67023
Reel
品牌: Skyworks Solutions, Inc.
輸入返回損耗: 14.5 dB
隔離分貝: 29.2 dB
通道數: 1 Channel
產品類型: RF Amplifier
原廠包裝數量: 3000
子類別: Wireless & RF Integrated Circuits
試驗頻率: 2.6 GHz
每件重量: 37.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g

SKY6702x-396LF Low-Noise Amplifiers

Skyworks Solutions Inc. SKY6702x-396LF Low-Noise Amplifiers (LNAs) are GaAs, pHEMT devices with an active bias and high-linearity performance. These LNAs feature the advanced GaAs pHEMT enhancement mode process, providing good return loss, low noise, and high linearity. The SKY6702x-396LF LNAs provide stable temperature and process variation performance with an internal active bias circuitry. These LNAs are manufactured in a compact 2mm × 2mm, 8-pin Dual Flat No-lead (DFN) package. Typical applications include GSM, CDMA, WCDMA, ultra-low-noise systems, and low-noise amplifiers.