SK22BG30

NKK Switches
633-SK22BG30
SK22BG30

製造商:

說明:
鑰匙鎖開關 Series SK Miniature PCB Mounts

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 54

庫存:
54 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$141.06 HK$141.06
HK$140.97 HK$1,409.70
HK$139.00 HK$3,475.00
HK$135.55 HK$33,887.50
2,500 報價

商品屬性 屬性值 選擇屬性
NKK Switches
產品類型: 鑰匙鎖開關
RoHS:  
Non-Illuminated
DPDT
ON - ON
28 VAC
28 VDC
Pin
2 Position
品牌: NKK Switches
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: PH
安裝風格: Through Hole
產品類型: Keylock Switches
系列: SK
原廠包裝數量: 1
子類別: Switches
零件號別名: SK-22BBKH4
每件重量: 17.691 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

SK Series Keylocks

NKK Switches SK Series Keylocks offer low security, process sealed, antistatic snap-in, and antistatic process sealed keylocks. These Keylocks support a maximum contact resistance ranging from 10mΩ to 100mΩ, depending on the type of keylock. The SK series keylocks offer a range of bushing sizes and terminal types, as well as PC board, panel, or snap-in mounting options. These Keylocks feature a size range from subminiature to miniature to standard and are RoHS compliant. The SK series keylocks are designed to perform reliably in various applications, including automation control, audio-video, broadcasting, industrial, and medical equipment.