SIT9005AI-21-33EH37.125000E

SiTime
788-9005AI2133EH371E
SIT9005AI-21-33EH37.125000E

製造商:

說明:
SSXO振盪器 37.125MHz 3.3V 20ppm -40C +85C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$32.88 HK$32.88
HK$28.36 HK$283.60
HK$25.07 HK$626.75
HK$23.67 HK$2,367.00
HK$22.19 HK$5,547.50
HK$22.11 HK$11,055.00
完整捲(訂購多個1000)
HK$20.63 HK$20,630.00
HK$19.65 HK$39,300.00
HK$18.82 HK$94,100.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品

商品屬性 屬性值 選擇屬性
SiTime
產品類型: SSXO振盪器
RoHS:  
SSXO
3.2 mm x 2.5 mm
37.125 MHz
20 PPM
15 pF
3.3 V
2.97 V
3.63 V
LVCMOS
Center Spread, Down Spread
1.03 %, - 2.1 %
SMD/SMT
- 40 C
+ 85 C
3.2 mm
2.5 mm
0.75 mm
Reel
Cut Tape
MouseReel
品牌: SiTime
额定电流: 5.6 mA
佔空比 - 最大: 55 %
安裝風格: SMD/SMT
系列: SIT9005
原廠包裝數量: 1000
子類別: Oscillators
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8541600000
MXHTS:
8542399999
ECCN:
EAR99

9005 EMI Reduction Oscillators

SiTime 9005 EMI Reduction Oscillators start up fast (5ms) and remain stable, with total frequency stability as low as ±20 ppm. Available models vary between two different supply voltages (1.8V / 3.3V), output frequencies (37.125MHz or 40MHz), and spread percentages. To reduce electromagnetic interference, users can program the oscillators' rise/fall time (eight settings) from 0.25 to 40ns. 9005 series oscillators from SiTime measure 3.2mm long, 2.5mm wide, 0.75mm high, and can operate in temperatures ranging from -40 to 85°C. The oscillators are designed to suit a number of applications including printers, flat-panel drivers, PCIe, industrial motors, and high-speed flag panel serial link.