SIA421DJ-T1-GE3

Vishay Semiconductors
781-SIA421DJ-T1-GE3
SIA421DJ-T1-GE3

製造商:

說明:
MOSFET -30V Vds 20V Vgs PowerPAK SC-70

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,915

庫存:
2,915 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$12.58 HK$12.58
HK$7.95 HK$79.50
HK$5.30 HK$530.00
HK$4.16 HK$2,080.00
HK$3.79 HK$3,790.00
完整捲(訂購多個3000)
HK$2.98 HK$8,940.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
SC-70-6
P-Channel
1 Channel
30 V
12 A
35 mOhms
- 10 V, 10 V
1.5 V
19 nC
- 55 C
+ 150 C
19 W
Enhancement
TrenchFET, PowerPAK
Reel
Cut Tape
MouseReel
品牌: Vishay Semiconductors
配置: Single
下降時間: 10 ns
互導 - 最小值: 15 S
產品類型: MOSFETs
上升時間: 12 ns
系列: SIA
原廠包裝數量: 3000
子類別: Transistors
晶體管類型: 1 P-Channel
標準斷開延遲時間: 30 ns
標準開啟延遲時間: 10 ns
零件號別名: SIA421DJ-GE3
每件重量: 41 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

PowerPAK SC-70 MOSFETs

Vishay Semiconductors PowerPAK® SC-70 MOSFET combines the tiny footprint of the SC-70 package with on-resistance comparable to the larger TSOP-6, resulting in very low power consumption in a package 50% smaller than the TSOP-6 and 27% thinner. The Vishay Semiconductor PowerPAK SC-70 MOSFET comes in a variety of configurations and voltage ratings for different applications, including single, single plus Schottky, and dual devices, in both n-channel and p-channel, in addition to n- and p-channel complementary pairs. The PowerPAK SC-70 MOSFET features voltage ranges between 8V and 30V with extremely low on-resistance values down to 0.011Ω at 4.5V.