SI8823EDB-T2-E1

Vishay Semiconductors
78-SI8823EDB-T2-E1
SI8823EDB-T2-E1

製造商:

說明:
MOSFET -20V Vds 8V Vgs MICRO FOOT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,296

庫存:
2,296
可立即送貨
在途量:
6,000
預期31/3/2026
9,000
待定
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.44 HK$4.44
HK$2.78 HK$27.80
HK$1.78 HK$178.00
HK$1.34 HK$670.00
HK$1.20 HK$1,200.00
完整捲(訂購多個3000)
HK$0.978 HK$2,934.00
HK$0.814 HK$4,884.00
HK$0.764 HK$6,876.00
HK$0.732 HK$17,568.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
MicroFoot-4
P-Channel
1 Channel
20 V
2.7 A
77 mOhms
- 8 V, 8 V
800 mV
17 nC
- 55 C
+ 150 C
900 mW
Enhancement
Reel
Cut Tape
MouseReel
品牌: Vishay Semiconductors
配置: Single
下降時間: 40 ns
互導 - 最小值: 6 S
產品類型: MOSFETs
上升時間: 30 ns
系列: SI8
原廠包裝數量: 3000
子類別: Transistors
晶體管類型: 1 P-Channel
標準斷開延遲時間: 60 ns
標準開啟延遲時間: 16 ns
每件重量: 45.104 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541210000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Si88xx 8V TrenchFET® Power MOSFETs

Vishay Siliconix Si88xx 8V TrenchFET® Power MOSFETs feature the industry's first n- and p-channel power MOSFET in the industry's smallest 0.8 mm by 0.8 mm chip-scale package, in addition to the first n- and p-channel devices to offer on-resistance (RDS(on)) ratings down to 1.2 V in this package size. The Si88xx 8V TrenchFET® Power MOSFETs come in the MICRO FOOT® package that occupies up to 36 % less board space than the next smallest chip-scale devices, yet offer comparable − and even lower − on-resistance (RDS(on)).

MicroFoot® Power MOSFETs

Vishay Siliconix MicroFoot® Power MOSFETs offer low on-resistance (RDS(on)) in ultra-small and ultra-thin packages. The devices' compact outlines save PCB space and provide ultrathin profiles to enable slimmer and lighter portable electronics. Low on-resistance translates into lower conduction losses for reduced power consumption and longer battery life between charges. The Vishay Siliconix MicroFoot Power MOSFETs low on-resistance also means a lower voltage drop across the load switch to prevent an unwanted under-voltage lockout.