SI4455-C2A-GMR

Silicon Labs
634-SI4455-C2A-GMR
SI4455-C2A-GMR

製造商:

說明:
RF收發器 +13/-116 dBm sub-GHz transceiver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 43,452

庫存:
43,452 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$29.10 HK$29.10
HK$26.63 HK$266.30
HK$25.81 HK$645.25
HK$24.91 HK$2,491.00
HK$23.43 HK$5,857.50
完整捲(訂購多個2500)
HK$21.78 HK$54,450.00
5,000 報價

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$41.92
最小值:
1

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: RF收發器
RoHS:  
Sub-GHz
283 MHz to 960 MHz
500 kb/s
FSK, GFSK, OOK
1.8 V
3.6 V
10.9 mA
24 mA
13 dBm
- 40 C
+ 85 C
GPIO, Serial
QFN-20
Reel
Cut Tape
品牌: Silicon Labs
安裝風格: SMD/SMT
接收器數: 1 Receiver
發送器數: 1 Transmitter
工作電源電壓: 3.3 V
產品類型: RF Transceiver
靈敏度: - 102.7 dBm, - 103.2 dBm, - 107.6 dBm, - 113.5 dBm, - 115 dBm
系列: Si4455
原廠包裝數量: 2500
子類別: Wireless & RF Integrated Circuits
技術: Si
每件重量: 73.228 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b

EZRadio® ISM Band ICs

Silicon Labs EZRadio® family of fully integrated, low-power, low-data-rate, cost-effective wireless ICs are designed to meet the needs of OEMs developing ISM applications for the consumer, industrial and automotive markets. The EZRadio ISM band receivers and transmitters target one-way wireless link applications such as remote keyless entry (RKE), garage door openers, remote controls, home automation, and security devices. Silicon Labs has expanded its EZRadio family of ISM Band ICs with a new Sub-GHz Receiver (Si4355), Transceiver (Si4455), and development kits.

EZRadioPRO® ISM Band ICs

Silicon Labs EZRadioPRO® ISM Band ICs include all the attractive features of the EZRadio® RF transmitters, receivers and transceivers, such as high integration, low cost, flexibility, low BOM, and easy design-in. These EZRadioPRO targets more sophisticated ISM band applications and offer several enhanced parameters and features, including continuous frequency coverage from 119 - 960MHz and output power up to +20dBm. Also included are built-in features such as a wake-up timer, low battery detector, transmit and receive data FIFOs, power-on reset circuit, and general-purpose digital I/Os.

Si4455 EZRadio® Transceivers

Silicon Labs Si4455 EZRadio® Transceivers are easy-to-use, low-current, and sub-GHz devices. These transceivers combine plug-and-play simplicity with the flexibility needed to handle various applications. Silicon Labs Si4455 transceivers come in a compact 3mm x 3mm package combined with a low external BOM count, making the devices both space-efficient and cost-effective. The 13dBm output power and excellent sensitivity of -116dBm allow for a longer operating range. The low current consumption of 18mA TX (at 10dBm), 10mA RX, and 50nA standby provides for superior battery life.