SI4438-C2A-GM

Silicon Labs
634-SI4438-C2A-GM
SI4438-C2A-GM

製造商:

說明:
RF收發器 +20/-124 dBm sub-GHz Transceiver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,338

庫存:
5,338 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5338會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$45.29 HK$45.29
HK$38.39 HK$383.90
HK$32.80 HK$820.00
HK$31.89 HK$3,189.00
HK$31.24 HK$7,810.00
HK$29.92 HK$14,960.00
HK$28.77 HK$70,486.50
4,900 報價

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: RF收發器
RoHS:  
ISM
425 MHz to 525 MHz
500 kb/s
FSK, GFSK, OOK
1.8 V
3.8 V
13.7 mA
75 mA
20 dBm
- 40 C
+ 85 C
GPIO, Serial
QFN-20
Tray
品牌: Silicon Labs
安裝風格: SMD/SMT
發送器數: 1 Transmitter
工作電源電壓: 3.3 V
產品類型: RF Transceiver
靈敏度: - 124 dBm
系列: SI4438-C2A
原廠包裝數量: 2450
子類別: Wireless & RF Integrated Circuits
公司名稱: EZRadioPRO
每件重量: 16.490 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b

Si4438 EZRadioPRO® Transceivers

Silicon Labs Si4438 EZRadioPRO® transceivers are high-performance, low-current transceivers covering sub-GHz frequency bands from 425MHz to 525MHz. These transceivers are targeted at the Chinese meter market for reliable long-range communication. The Si4438 transceivers exhibit exceptional output power up to +20dBm with its integrated on-chip power amplifier and outstanding receive sensitivity of -124dBm. Silicon Labs Si4438 EZRadioPRO transceivers achieve extremely low active and standby current consumption. The high output power and sensitivity results in an outstanding link budget of 144dB, allowing extended ranges and highly robust communication links.

EZRadioPRO® ISM Band ICs

Silicon Labs EZRadioPRO® ISM Band ICs include all the attractive features of the EZRadio® RF transmitters, receivers and transceivers, such as high integration, low cost, flexibility, low BOM, and easy design-in. These EZRadioPRO targets more sophisticated ISM band applications and offer several enhanced parameters and features, including continuous frequency coverage from 119 - 960MHz and output power up to +20dBm. Also included are built-in features such as a wake-up timer, low battery detector, transmit and receive data FIFOs, power-on reset circuit, and general-purpose digital I/Os.