SHL1-1K2C060DE

Ohmite
588-SHL1-1K2C060DE
SHL1-1K2C060DE

製造商:

說明:
電流傳感電阻器 - 透孔 1200 AMP SHUNT 60 mV

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (HKD)

類似產品

商品屬性 屬性值 選擇屬性
Ohmite
產品類型: 電流傳感電阻器 - 透孔
RoHS:  
S
Bolt-On
0 Ohms
0.5 %
Bulk
應用: Current Sense
品牌: Ohmite
安裝風格: Bolt-On
產品類型: Current Sense Resistors
原廠包裝數量: 1
子類別: Resistors
類型: High Current Shunts
額定電壓: 60 mV
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533219000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
TARIC:
8533210000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

S Series High Current Shunts

Ohmite has expanded the S Series to now include the 60mV option. Ohmite S Series High Current Shunts were designed for applications ranging from 100A to 1000A, and are available in three configurations and 4 amp ratings (100, 200, 500, and 1000). All Ohmite S Series High Current Shunts are calibrated to 0.50% tolerance and have a 0.5% accuracy class. Ideal for green energy applications.