SHL1-1K0C075DE

Ohmite
588-SHL1-1K0C075DE
SHL1-1K0C075DE

製造商:

說明:
電流傳感電阻器 - 透孔 1000 AMP SHUNT 75 mV

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
29 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,200.61 HK$1,200.61
HK$964.62 HK$9,646.20
HK$944.48 HK$23,612.00

商品屬性 屬性值 選擇屬性
Ohmite
產品類型: 電流傳感電阻器 - 透孔
RoHS:  
S
Bolt-On
0 Ohms
75 W
0.5 %
170 mm
60 mm
40 mm
Bulk
應用: Current Sense
品牌: Ohmite
安裝風格: Bolt-On
產品類型: Current Sense Resistors
原廠包裝數量: 1
子類別: Resistors
類型: High Current Shunts
額定電壓: 75 mV
每件重量: 1.162 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533900000
TARIC:
8533210000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

S Series High Current Shunts

Ohmite has expanded the S Series to now include the 60mV option. Ohmite S Series High Current Shunts were designed for applications ranging from 100A to 1000A, and are available in three configurations and 4 amp ratings (100, 200, 500, and 1000). All Ohmite S Series High Current Shunts are calibrated to 0.50% tolerance and have a 0.5% accuracy class. Ideal for green energy applications.

Current Sense Resistors

Ohmite Current Sense Resistors are available in many popular sizes and packages. These resistors are used to monitor current in a circuit via a voltage drop and control circuit. Current sense resistors are characterized by low values to minimize power consumption. Ohmite produces current sense resistors with TCR values as low as 40ppm, resistance as low as 0.0005Ω, tolerances down to 0.5%, and a wide range of mounting options from SMD to SOT-227 heat sinkable. Power dissipation ranges from 0.125W to 100W in the SOT package.