SGX151CXX

GIGAVAC
682-SGX151CXX
SGX151CXX

製造商:

說明:
接觸器 - 機電 1000V/150A CONTACTOR, 24V COIL

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$992.89 HK$992.89
HK$887.84 HK$8,878.40
HK$821.01 HK$16,420.20
HK$813.86 HK$48,831.60
HK$790.27 HK$79,027.00
260 報價

商品屬性 屬性值 選擇屬性
Sensata
產品類型: 接觸器 - 機電
RoHS:  
24 V
150 A
1 kV
SGX053
品牌: GIGAVAC
線圈電阻: 500 uOhms
線圈終端: Connector
觸點形式: 1 Form A
觸點終端: Screw
高度: 70 mm
長度: 76.5 mm
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Chassis Mount
階段數目: 1 Phase
產品: High Voltage DC Contactors
產品類型: Electromechanical Contactors
原廠包裝數量: 20
子類別: Contactors
寬度: 39 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

USHTS:
8536490065
ECCN:
EAR99

SGX High Voltage DC Contactors

Gigavac SGX High Voltage DC Contactors are available in 50A, 150A, and 250A continuous current ratings with effective switching and long service life. These DC contactors provide minimal contact resistance, high-temperature tolerance, and optimal breaking capabilities. The SGX DC contactors handle up to 1000Vdc maximum switching voltage for versatility. These DC contactors are made up of compact design with a square form factor for space-saving installations. The SGX DC contactors comply with IEC 60664-1 and RoHS for safety and environmental compliance. Typical applications include residential Energy Storage Systems (ESS), DC fast charging stations, and industrial applications.