SGLC-3MM-F-LD GN

Bivar
749-SGLC-3MM-F-LDGN
SGLC-3MM-F-LD GN

製造商:

說明:
LED 鏡頭 Liquid Detect, Flat Round .118in Green

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.12 HK$15.12
HK$10.36 HK$103.60
HK$8.15 HK$815.00
HK$7.53 HK$3,765.00

商品屬性 屬性值 選擇屬性
BIVAR
產品類型: LED 鏡頭
RoHS:  
LED Lens Caps
T-1 3/4 (5 mm)
Green
7.1 mm
Polycarbonate (PC)
品牌: Bivar
安裝風格: Snap-In
封裝: Bulk
產品類型: LED Lenses
系列: SGLC-LD
形狀: Flat
原廠包裝數量: 100
子類別: LED Indication
水/濕度: Watertight
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9001900090
USHTS:
9001909000
JPHTS:
900190000
KRHTS:
9001909000
TARIC:
9001900090
MXHTS:
9001909900
BRHTS:
90019090
ECCN:
EAR99

SGLC-LD Liquid Detection Sealing Gasket Lens Caps

BIVAR SGLC-LD Liquid Detection Sealing Gasket Lens Caps feature a color-changing leak detector that alerts the user to liquid intrusion and provides IP68 ingress protection to the interior of an enclosure. The SGLC-LD Liquid Detection Sealing Gasket Lens Caps are available in a Dome Fresnel style for a panel thickness of 0.250" (6.35mm) and a Flat Fresnel style for a panel thickness of 0.118" (3.0mm). These Lens Caps are also offered in Clear, Blue, Green, and Yellow.