SGLC-250-D-LD BE

Bivar
749-SGLC-250-D-LDBE
SGLC-250-D-LD BE

製造商:

說明:
LED 鏡頭 Liquid Detect, Dome Round .25in Blue

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 469

庫存:
469 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.71 HK$14.71
HK$9.37 HK$93.70
HK$8.55 HK$855.00
HK$7.82 HK$3,910.00
HK$7.76 HK$7,760.00
HK$7.74 HK$19,350.00
HK$7.72 HK$38,600.00
HK$7.60 HK$76,000.00
25,000 報價

商品屬性 屬性值 選擇屬性
BIVAR
產品類型: LED 鏡頭
RoHS:  
LED Lens Caps
T-1 3/4 (5 mm)
Blue
7.1 mm
Polycarbonate (PC)
品牌: Bivar
安裝風格: Snap-In
封裝: Bulk
產品類型: LED Lenses
系列: SGLC-LD
形狀: Dome
原廠包裝數量: 100
子類別: LED Indication
水/濕度: Watertight
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9001900090
USHTS:
9001909000
JPHTS:
900190000
KRHTS:
9001909000
TARIC:
9001900090
MXHTS:
9001909900
BRHTS:
90019090
ECCN:
EAR99

SGLC-LD Liquid Detection Sealing Gasket Lens Caps

BIVAR SGLC-LD Liquid Detection Sealing Gasket Lens Caps feature a color-changing leak detector that alerts the user to liquid intrusion and provides IP68 ingress protection to the interior of an enclosure. The SGLC-LD Liquid Detection Sealing Gasket Lens Caps are available in a Dome Fresnel style for a panel thickness of 0.250" (6.35mm) and a Flat Fresnel style for a panel thickness of 0.118" (3.0mm). These Lens Caps are also offered in Clear, Blue, Green, and Yellow.