SGLC-250-D GN

Bivar
749-SGLC-250-DGN
SGLC-250-D GN

製造商:

說明:
LED 鏡頭

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 100

庫存:
100 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13.23 HK$13.23
HK$9.04 HK$90.40
HK$6.79 HK$679.00
HK$6.21 HK$3,105.00
HK$6.20 HK$6,200.00
HK$6.19 HK$15,475.00
HK$6.18 HK$30,900.00
HK$6.08 HK$60,800.00
25,000 報價

商品屬性 屬性值 選擇屬性
BIVAR
產品類型: LED 鏡頭
RoHS:  
LED Lens Caps
Green
10.5 mm
Polycarbonate (PC)
品牌: Bivar
安裝風格: Panel
封裝: Bulk
產品類型: LED Lenses
系列: SGLC
形狀: Dome
原廠包裝數量: 100
子類別: LED Indication
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9002909090
USHTS:
3926909989
ECCN:
EAR99

SGLC Sealing Gasket Lens Caps

Bivar SGLC Sealing Gasket Lens Caps are IP68 rated that provide ingress protection to LED status indication for applications exposed to harsh environments. These caps provide highly visible LED status indication with easy front mount installation. The paired sealing gasket lens caps are direct with Bivar LEDs or with rigid and flexible light pipes for reinforced durability. These lens caps and black IP-rated sealing gasket fit into a 0.265 inch (6.7mm) round panel cutout and press securely into position with lens tab retention. The SGLC sealing gasket lens caps can be used in healthcare, medical, and industrial automation applications.