SFSA240GU2AK4TO-C-6B-236-STD

Swissbit
922-607255
SFSA240GU2AK4TO-C-6B-236-STD

製造商:

說明:
固態驅動 - SSD 240 GB - 3.3 V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,490.29 HK$1,490.29
HK$1,372.99 HK$13,729.90
HK$1,327.61 HK$33,190.25
HK$1,294.07 HK$64,703.50
100 報價

商品屬性 屬性值 選擇屬性
Swissbit
產品類型: 固態驅動 - SSD
X-75m
240 GB
mSATA SSDs
MO-300
TLC
3.3 V
0 C
+ 70 C
50.8 mm x 29.85 mm x 3.8 mm
品牌: Swissbit
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
零件號別名: 607255
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
EAR99

X-75m SATA Solid State Drives (SSDs)

Swissbit X-75m SATA Solid State Drives (SSDs) are commercial and industrial temperature grade slim SATA SSDs with 30GB to 960GB memory size. These SSDs feature dynamic and static wear-leveling, active and passive data care management, dynamic bad block remapping, write amplification reduction, and onboard power failure protection. The X-75m SSDs offer TRIM and NCQ support, ATA security feature set support, and are DEVSLP compatible. These SSDs utilize the Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) and are available in a JEDEC MO-300 full-size mSATA SSD (50.8mm x 29.85mm x 3.8mm) package. The X-75m SSDs support ATA/ATAPI-8 and ACS-2 command sets and operate within 0°C to 70°C commercial and -40°C to 85°C industrial temperature range. These SSDs are ideal for use in industrial, Netcom, and automotive applications.