SFSA020GU2AK1TO-I-6B-22P-STD

Swissbit
922-607886
SFSA020GU2AK1TO-I-6B-22P-STD

製造商:

說明:
固態驅動 - SSD 20 GB - 3.3 V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,318.08 HK$1,318.08
HK$1,214.34 HK$12,143.40
HK$1,174.23 HK$29,355.75
HK$1,144.31 HK$57,215.50

商品屬性 屬性值 選擇屬性
Swissbit
產品類型: 固態驅動 - SSD
X-76m
20 GB
mSATA SSDs
MO-300
SLC
SATA
480 MB/s
560 MB/s
3.3 V
- 40 C
+ 85 C
50.8 mm x 29.85 mm x 3.8 mm
品牌: Swissbit
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
零件號別名: 607886
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

X-76m SATA Solid State Drives

Swissbit X-76m SATA Solid State Drives (SSDs) are commercial and industrial temperature grade slim SATA SSDs with 10GB to 320GB memory size. These SSDs feature dynamic and static wear-leveling, active and passive data care management, dynamic bad block remapping, write amplification reduction, and onboard power failure protection. The X-76m SSDs offer TRIM and NCQ support, ATA security feature set support, and are DEVSLP compatible. These SSDs utilize the Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) and are available in a JEDEC MO-300 full-size mSATA SSD (50.8mm x 29.85mm x 3.8mm) package. The X-76m SSDs support ATA/ATAPI-8 and ACS-2 command sets and operate within 0°C to 70°C commercial and -40°C to 85°C industrial temperature range. These SSDs are ideal for use in industrial, Netcom, and automotive applications.