SFSA010GS2AK1TO-C-5S-22P-STD

Swissbit
922-608011
SFSA010GS2AK1TO-C-5S-22P-STD

製造商:

說明:
固態驅動 - SSD 10 GB - 5 V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$831.21 HK$831.21

商品屬性 屬性值 選擇屬性
Swissbit
產品類型: 固態驅動 - SSD
X-76
10 GB
SATA SSDs
2.5 in
3D TLC
SATA
480 MB/s
560 MB/s
5 V
0 C
+ 85 C
100 mm x 70 mm x 7 mm
品牌: Swissbit
連接器類型: 22-Pin SATA
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
零件號別名: 608011
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

X-76 SATA Solid State Drives (SSDs)

Swissbit X-76 SATA Solid State Drives (SSDs) are commercial and industrial temperature grade slim SATA SSDs with 10GB to 320GB memory size. These SSDs feature dynamic and static wear-leveling, active and passive data care management, dynamic bad block remapping, write amplification reduction, and onboard power failure protection. The X-76 SSDs offer TRIM and NCQ support, ATA security feature set support, and are DEVSLP compatible. These SSDs utilize the Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) and are available in a 2.5" SATA Solid State Drive (70mm x 100mm x 7mm) package. The X-76 SSDs support ATA/ATAPI-8 and ACS-2 command sets and operate within 0°C to 70°C commercial and -40°C to 85°C industrial temperature range. These SSDs are ideal for use in industrial, Netcom, and automotive applications.