SFPC040GM1EC4TO-I-5E-51P-STD

Swissbit
922-607927
SFPC040GM1EC4TO-I-5E-51P-STD

製造商:

說明:
固態驅動 - SSD 40 GB - 3.3 V

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,210.31 HK$1,210.31

商品屬性 屬性值 選擇屬性
Swissbit
產品類型: 固態驅動 - SSD
N-26m2 (2280)
40 GB
M.2 SSDs
M.2 2280
3D TLC
PCIe
1145 MB/s
1184 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 2.63 mm
主動模式電流: 670 mA, 540 mA
品牌: Swissbit
連接器類型: 75-pin Edge
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
零件號別名: 607927
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471701100
USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

N-26m2 Series-Industrial M.2 PCle SSDs

Swissbit N-26m2 Series-Industrial M.2 PCle SSDs leverage M.2 and NVMe standards to support PCIe electrical interface, AES encryption, E2E data protection, and TCG opal standards. The NVMe controller and the newest 3D NAND flash technology provide robust and non-volatile storage solutions for embedded computing applications. These N-26m2 SSDs incorporate a 75-position edge connector with an M key to support host read/write, control, and power activity as per the applicable JEDEC specification. The N-26m2 series SSDs feature an onboard NVMe controller that manages the interface between the host and non-volatile NAND flash memory array. These SSDs deliver an impressive IOPS rate and offer the highest endurance. This is achieved by combining the Bit Cost Scalable (BiCS) 3D flash technology with a high-end controller architecture, firmware, and an optimized configuration. The N-26m2 SSDs feature a storage capacity of 5GB, 10GB, 20GB, 40GB, 80GB, and 160GB. These SSDs are designed for applications requiring high data transfer rates that are achieved through HMB support, a 4-channel flash controller, and a 4-lane PCIe interface.