SCT020W120G3-4AG

STMicroelectronics
511-SCT020W120G3-4AG
SCT020W120G3-4AG

製造商:

說明:
碳化矽MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 18.5 mOhm typ., 100 A in an HiP247-4 package

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 513

庫存:
513 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$157.00 HK$157.00
HK$129.55 HK$1,295.50
HK$128.48 HK$12,848.00
HK$126.26 HK$75,756.00
1,200 報價

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 碳化矽MOSFET
RoHS:  
Through Hole
Hip247-4
N-Channel
1 Channel
1.2 kV
100 A
28 mOhms
- 10 V, + 22 V
3 V
121 nC
- 55 C
+ 200 C
541 W
Enhancement
AEC-Q101
品牌: STMicroelectronics
配置: Single
下降時間: 22 ns
封裝: Tube
產品: SiC MOSFETS
產品類型: SiC MOSFETS
上升時間: 9 ns
原廠包裝數量: 600
子類別: Transistors
技術: SiC
標準斷開延遲時間: 47 ns
標準開啟延遲時間: 21 ns
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

SCTW70N120G2V 1200V 91A SiC Power MOSFETs

STMicroelectronics SCTW70N120G2V 1200V 91A SiC (Silicon Carbide) Power MOSFET features minimal ON-resistance and excellent switching performance, almost independent of temperature, due to the advanced, innovative properties of wide bandgap materials. The SCTW70N120G2V also offers a high-speed, robust intrinsic body diode and extremely low gate charge and input capacities. A high-temperature rating of +200°C enables the improved thermal design of power electronics systems.

汽車級碳化矽功率 MOSFET

STMicroelectronics 汽車級碳化矽功率MOSFET 採用ST 先進及創新的第二代/第三代SiC MOSFET技術開發。這些裝置 的單位面積導通電阻低,開關 性能非常好。這些MOSFET具有非常高的操作溫度能力 (TJ=200°C),以及非常快速且堅固的本征體二極管。

Silicon Carbide Power MOSFETs

STMicroelectronics Silicon Carbide Power MOSFETs bring wide bandgap materials' advanced efficiency and reliability to a broader range of energy-conscious applications. These applications include inverters for electric/hybrid vehicles, solar or wind power generation, high-efficiency drives, power supplies, and smart-grid equipment. An extended voltage range from 650V to 1700V features excellent switching performance combined with very low on-state resistance RDS(on) per area Figure Of Merit. ST SiC MOSFETs allow the design of more efficient and compact systems. The STMicro 1200V SiC MOSFETs exhibit an outstanding temperature rating of 200°C for improved thermal design of power electronics systems. Compared to silicon MOSFET, SiC MOSFET also features significantly reduced switching losses with minimal variation versus the temperature.