SBRT20U50SLP-13

Diodes Incorporated
621-SBRT20U50SLP-13
SBRT20U50SLP-13

製造商:

說明:
肖特基二極體及整流器 20A TrenchSBR 50Vrrm 20A 0.5Vf

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17,500

庫存:
17,500 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.29 HK$9.29
HK$7.04 HK$70.40
HK$5.29 HK$529.00
HK$4.16 HK$2,080.00
HK$3.79 HK$3,790.00
完整捲(訂購多個2500)
HK$3.09 HK$7,725.00
HK$2.98 HK$74,500.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 肖特基二極體及整流器
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
PowerDI5060-8
Single Quad Anode
Si
20 A
50 V
500 mV
200 A
100 mA
- 55 C
+ 150 C
SBRT20
Reel
Cut Tape
MouseReel
品牌: Diodes Incorporated
產品類型: Schottky Diodes & Rectifiers
原廠包裝數量: 2500
子類別: Diodes & Rectifiers
公司名稱: PowerDI
每件重量: 96 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

SBRT20U50SLP 20A Trench Super Barrier Rectifier

Diodes Inc. SBRT20U50SLP 20A Trench Super Barrier Rectifier provides very low VF and excellent reverse leakage stability at high temperatures. The device is ideal for use as a rectifier, freewheel diode or blocking diode in DC-DC converters and AC-DC adapters. The SBRT20U50SLP is packaged in a thermally efficient compact POWERDI5060-8 package.

Schottky SBR® Super Barrier Rectifiers

Diodes Inc. Schottky SBR® Super Barrier Rectifiers are Schottky rectifiers that utilize an MOS manufacturing process. This creates a superior two-terminal device that has a lower forward voltage (VF) than comparable Schottky diodes. They possess the thermal stability and high-reliability characteristics of PN epitaxial diodes.