SBR8M100P5Q-13D

Diodes Incorporated
621-SBR8M-100P5Q-13D
SBR8M100P5Q-13D

製造商:

說明:
肖特基二極體及整流器 SBR Diode

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,000

庫存:
5,000 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.97 HK$7.97
HK$4.91 HK$49.10
HK$3.20 HK$320.00
HK$2.47 HK$1,235.00
HK$2.04 HK$2,040.00
HK$2.03 HK$5,075.00
完整捲(訂購多個5000)
HK$1.78 HK$8,900.00
HK$1.55 HK$15,500.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 肖特基二極體及整流器
RoHS:  
REACH - SVHC:
Schottky Diodes
SMD/SMT
PowerDI5-3
Single Dual Anode
Si
8 A
100 V
780 mV
130 A
80 nA
- 55 C
+ 175 C
SBR8M100P5Q
AEC-Q101
Reel
Cut Tape
MouseReel
品牌: Diodes Incorporated
產品類型: Schottky Diodes & Rectifiers
原廠包裝數量: 5000
子類別: Diodes & Rectifiers
Vr - 反向電壓: 100 V
每件重量: 96 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Automotive Super Barrier Rectifiers

Diodes Incorporated Automotive Super Barrier Rectifiers (SBR) are designed with patented Super Barrier Technology that provides superior avalanche capability. These Diodes Incorporated SBR rectifiers offer low forward voltage drop and are ideal for automotive applications. The automotive SBR diodes have a lead-free finish while qualified to the AEC-Q101 standard that delivers high reliability. These SBR rectifiers are available in 1A to 30A forward current range and 500mV to 0.7V forward voltage range.

Automotive Schottky Diodes & Rectifiers

Diodes Incorporated Automotive Schottky Diodes and Rectifiers are AEC-Q101 qualified and highly reliable. These Schottky diodes and rectifiers offer up to 60A current and 100V reverse voltage ratings. The automotive Schottky diodes and rectifiers feature low reverse leakage current at high temperatures, minimizing circuit losses and increasing protection against thermal runaway. These diodes and rectifiers provide a low forward voltage drop that reduces conduction losses and improves overall efficiency.