RT2-B2-14-630-11-M7

Carling Technologies
691-RT2-B2-1463011M7
RT2-B2-14-630-11-M7

製造商:

說明:
斷路器 Handle, 2 Pole DC Medium Screw Terminal 80 VDC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$837.29 HK$837.29
HK$700.43 HK$3,502.15
HK$663.60 HK$6,636.00
HK$553.04 HK$27,652.00
HK$516.13 HK$51,613.00

商品屬性 屬性值 選擇屬性
Carling Technologies
產品類型: 斷路器
RoHS:  
R
Hydraulic Magnetic Circuit Breaker
Hydraulic-Magnetic
30 A
80 VDC
2 Pole
Handle
- 40 C
+ 85 C
品牌: Carling Technologies
高度: 93.4 mm
長度: 24.94 mm
安裝風格: Panel Mount
原廠包裝數量: 1
子類別: Circuit Breakers
終端類型: Screw
寬度: 66.3 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

R-Series Hydraulic Magnetic Circuit Breakers

Carling Technologies R-Series Hydraulic Magnetic Circuit Breakers are 13mm DIN rail-mounted circuit breakers designed to provide maximum protection with ease of use. The DIN rail mounting is made easy with an optional rail button and a choice of 45mm or 57mm mounting panels. The R-series circuit breakers feature 1 to 4 poles, 200A full load current (maximum), and a maximum voltage rating of 80VDC or 480VAC. These circuit breakers use less space, and the recessed wire-ready terminals make the device touch-proof and shock-resistant. Typical applications include datacom, telecom, renewable energy, industrial automation, and railways.