RRE8F-A-001-0

REAN
568-RRE8F-A-001-0
RRE8F-A-001-0

製造商:

說明:
模組連接器/乙太網路連接器 RECPT- A series - Ethernet Cat 5e, PCBV

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 147

庫存:
147 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$20.47 HK$20.47
HK$19.23 HK$192.30
HK$18.58 HK$1,858.00
HK$17.67 HK$5,301.00
HK$17.18 HK$8,590.00
HK$16.19 HK$16,190.00
HK$15.86 HK$39,650.00
HK$15.45 HK$77,250.00
10,000 報價

商品屬性 屬性值 選擇屬性
Neutrik
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
PCB Mount
Vertical
1.5 A
57 V
- 30 C
+ 80 C
A
品牌: REAN
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 100
子類別: Modular Connectors / Ethernet Connectors
公司名稱: REAN
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Airtight Ethernet Chassis Connectors

REAN Airtight Ethernet Chassis Connectors help designers add IP65 protection and air tightness to demanding applications. These connectors feature UL 94V-0 materials and a one-piece design with an integrated rubber cap that minimizes installation space requirements. REAN Airtight Ethernet Chassis Connectors feature a D-shape metal flange and are designed for operation over a -20°C to +70°C temperature range.

A Series XLR Connectors

NEUTRIK A Series XLR Connectors are round plastic body XLR PCB mount panel connectors. The A Series has the smallest size and highest packing density (23mm between centers) of NEUTRIK's XLR connectors. Newly designed tulip-type female contact is available on 3-pin versions, while fork type is available on 4- and 5-pole female connectors with hard gold plating and polished contact areas. A variety of grounding options and termination facilities are available. For space-sensitive applications (such as plug-in modules and small portable devices), NEUTRIK has developed the asymmetric push tab. By using this design, a vertical (stacking) space-saving of approximately 20% can be achieved.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.