RP102N291D-TR-FE

Nisshinbo
848-RP102N291D-TR-FE
RP102N291D-TR-FE

製造商:

說明:
LDO電壓穩壓器 0.8% Vout Accuracy LDO Regulator with PSRR 80dB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 562

庫存:
562 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過562會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.48 HK$7.48
HK$5.33 HK$53.30
HK$4.81 HK$120.25
HK$4.23 HK$423.00
HK$3.95 HK$987.50
HK$3.79 HK$1,895.00
HK$3.48 HK$3,480.00
完整捲(訂購多個3000)
HK$3.39 HK$10,170.00
HK$3.31 HK$19,860.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Nisshinbo Micro Devices
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
SOT-23-5
2.9 V
300 mA
1 Output
Positive
1.7 V
5.25 V
80 dB
Fixed
- 40 C
+ 85 C
120 mV
RP102N
Reel
Cut Tape
MouseReel
品牌: Nisshinbo
線路調整率: 0.02 %/V
負載調整率: 20 mV
運作供電電流: 50 uA
Pd - 功率消耗 : 420 mW
產品: LDO Voltage Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
類型: CMOS Voltage Regulator
電壓調節精度: 0.8 %
每件重量: 6.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

RP102x Low Noise LDO Regulators

Nisshinbo RP102x Low Noise LDO Regulators are CMOS-based voltage regulator ICs with high output voltage accuracy and high ripple rejection. These LDO regulators consist of an error amplifier, a voltage reference unit, a resistor net for voltage setting, a chip enable circuit, and a current limit circuit. The RP102x LDO regulators perform with low dropout voltage and chip enable function. These regulators feature excellent transient response and load transient response. The RP102x LDO regulators are available in SOT-23-5, DFN(PL)1820-6, and WLCSP-4-P2 packages that enable high-density mounting of the ICs on boards. These regulators are ideal for use as power sources for portable communication equipment, electrical appliances, and battery-powered equipment.